PDP SEO Portlet

93LC66A-I/SN

EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93LC66A-I/SN
Secondary Manufacturer Part#: 93LC66A-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 93LC66A-I/SN is a 4kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices. The 93AA66A device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low power, non-volatile memory applications.

  • Low-power CMOS technology
  • Self-timed erase and write cycles
  • Automatic ERAL before WRAL
  • Power ON/OFF data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal
  • Sequential read function
  • 1000000 Erase/write cycles ensured
  • Data retention 200 years

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
250 ns
512 x 8bit
Surface Mount
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
512x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
4Kbit Microwire Serial EEPROM
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.29448
2200+
$0.28968
4400+
$0.28487
8800+
$0.28005
17600+
$0.27526