PDP SEO Portlet

93LC66/SN

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93LC66/SN
Secondary Manufacturer Part#: 93LC66/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 93LC66 is 1K, 2K and 4K low voltage serial Electrically Erasable PROMs (EEPROM). The device memory is configured as x8 or x16 bits depending on the external logic of levels of the ORG pin. Advanced CMOS technology makes these devices ideal for low power nonvolatile memory applications. The 93LC Series is available in standard 8-pin PDIP and surface mount SOIC packages. The rotated pin-out 93LC46X/56X/66X are offered in the “SN” package only.

  • Single supply with programming operation down to 2.5V
  • Low-power CMOS technology
  • 100 µA typical active read current at 2.5V
  • 3 µA typical standby current at 2.5V
  • ORG pin selectable memory configuration
  • 128 x 8- or 64 x 16-bit organization (93LC46)
  • 256 x 8- or 128 x 16-bit organization (93LC56)
  • 512 x 8 or 256 x 16 bit organization (93LC66)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 E/W cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC (SOIC in JEDEC standards)
  • Temperature Ranges Supported: Industrial (I) -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
SOIC
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
3 mA
512 x 8bit, 256 x 16bit
Surface Mount
8
2 MHz
0 to 70 °C
85 °C
-25 °C
512x8|256x16
8SOIC N
8
4.9 x 3.9 x 1.25 mm
4Kbit Microwire Serial EEPROM
2.5 to 5.5 V
No
Commercial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.60123
1200+
$0.59143
2400+
$0.5816
4800+
$0.57176
9600+
$0.56199