PDP SEO Portlet

93LC56C-I/SN

EEPROM, Microwire, 2 Kbit, 256 x 8bit / 128 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93LC56C-I/SN
Secondary Manufacturer Part#: 93LC56C-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 93LC56C-I/SN is a 2kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices dependent upon external logic levels driving the ORG pin to set word size. The 93LC56C device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low power, nonvolatile memory applications.

  • Low-power CMOS technology
  • Self-timed erase/write cycles
  • Automatic ERAL before WRAL
  • Power ON/OFF data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal
  • Sequential read function
  • 1000000 Erase/write cycles
  • Data retention 200 years

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
200 ns
256 x 8bit, 128 x 16bit
Surface Mount
8
3 MHz
-40 to 85 °C
125 °C
-40 °C
256x8|128x16
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit Microwire Serial EEPROM
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.2842
200+
$0.27761
400+
$0.273
800+
$0.26838
1600+
$0.26379