PDP SEO Portlet

93LC56BT-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93LC56BT-I/SN
Secondary Manufacturer Part#: 93LC56BT-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOIC
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
250 ns
128 x 16bit
Surface Mount
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
128x16
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit Microwire Serial EEPROM
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  3300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.28221
6600+
$0.27761
13200+
$0.273
26400+
$0.26838
52800+
$0.26379