93LC56B-I/SN
EEPROM, Serial (Microwire), 2 Kbit, 128 x 16bit, 2 MHz, 8 Pins, NSOIC
The 93LC56B-I/SN is a 2Kbit low-voltage serial Electrically Erasable Programmable Read-only Memory (EEPROM). The 93XX56B device provides dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power and non-volatile memory applications.
- Low-power CMOS technology
- Self-timed erase/write cycles (including auto-erase)
- Automatic erase all (ERAL) before write all (WRAL)
- Power-on/off data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal (ready/busy)
- Sequential read function
- 1,000,000 Erase/write cycles data EEPROM memory typical
- 200 Years data retention
- Supplier’s original packaging: Tube
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial(Microwire) | ||
| 3-Wire, Serial Microwire | ||
| Matte Tin | ||
| 260 | ||
| 2 mA | ||
| 250 ns | ||
| 128 x 16bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 128x16 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 2Kbit Microwire Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |