PDP SEO Portlet

93C86C-I/ST

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 5V 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93C86C-I/ST
Secondary Manufacturer Part#: 93C86C-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc.93C86C device is 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these devices ideal for lowpower, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘46C’ Version
  • 2048 x 8-bit Organization ‘A’ Devices (no ORG)
  • 1024 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • RoHS Compliant
  • Temperature Ranges Supported: Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
16 Kb
Yes
TSSOP
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
3 mA
100 ns
2K x 8bit, 1K x 16bit
Surface Mount
MSL 1 - Unlimited
8
3 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx8|1Kx16
8TSSOP
8
3 x 4.4 x 1 mm
16Kbit Microwire Serial EEPROM
No
Industrial
TSSOP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.51534
1200+
$0.50694
2400+
$0.49852
4800+
$0.49008
9600+
$0.48171