PDP SEO Portlet

93C86-E/P

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93C86-E/P
Secondary Manufacturer Part#: 93C86-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 93C86 is 8K and 16K low voltage serial Electrically Erasable PROMs. The device memory is configured as x8 or x16 bits depending on the ORG pin setup. Advanced CMOS technology makes these devices ideal for low power nonvolatile memory applications. These devices also have a Program Enable (PE) pin to allow the user to write protect the entire contents of the memory array. The 93C76/86 is available in standard 8-pin PDIP and 8-pin surface mount SOIC packages.

  • Single 5.0V supply
  • Low-power CMOS technology - 1 mA active current typical
  • ORG pin selectable memory configuration 1024 x 8- or 512 x 16-bit organization (93C76) 2048 x 8- or 1024 x 16-bit organization (93C86)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 erase/write cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC package
  • Temperature Ranges Supported: Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C Commercial (C): 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
16 Kb
Yes
PDIP
Through Hole
Serial(3-Wire)
3-Wire
Matte Tin
3 mA
2K x 8bit, 1K x 16bit
Through Hole
8
2 MHz
-40 to 125 °C
85 °C
-40 °C
2Kx8|1Kx16
8PDIP
8
9.27 x 6.35 x 3.3 mm
16Kbit Microwire Serial EEPROM
4.5 to 5.5 V
No
Automotive
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.12883
600+
$1.11044
1200+
$1.09199
2400+
$1.07351
4800+
$1.05517