PDP SEO Portlet

93C66C-I/P

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93C66C-I/P
Secondary Manufacturer Part#: 93C66C-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 93C66C-I/P is a 4kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA66C, 93LC66C or 93C66C are dependent upon external logic levels driving the ORG pin to set word size. The device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.

  • Low-power CMOS technology
  • Self-timed erase/write cycles
  • Automatic erase all (ERAL) before write all (WRAL)
  • Power-on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal (ready/busy)
  • Sequential read function
  • 1000000 Erase/write cycles
  • Data retention 200 years

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
PDIP
Through Hole
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
200 ns
512 x 8bit, 256 x 16bit
Through Hole
8
3 MHz
-40 to 85 °C
125 °C
-40 °C
512x8|256x16
8PDIP
8
9.27 x 6.35 x 3.3 mm
4Kbit Microwire Serial EEPROM
No
Industrial
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:960  Mult:60  
USD $:
960+
$0.33129
1920+
$0.32589
3840+
$0.32048
7680+
$0.31505
15360+
$0.30967