PDP SEO Portlet

93C56C-I/P

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93C56C-I/P
Secondary Manufacturer Part#: 93C56C-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
PDIP
Through Hole
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
200 ns
256 x 8bit, 128 x 16bit
Through Hole
8
3 MHz
-40 to 85 °C
125 °C
-40 °C
256x8|128x16
8PDIP
8
9.27 x 6.35 x 3.3 mm
2Kbit Microwire Serial EEPROM
No
Industrial
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1020  Mult:60  
USD $:
1020+
$0.30675
2040+
$0.30175
4080+
$0.29674
8160+
$0.29172
16320+
$0.28673