PDP SEO Portlet

93C56A-E/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93C56A-E/SN
Secondary Manufacturer Part#: 93C56A-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOIC
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
250 ns
256 x 8bit
Surface Mount
8
2 MHz
-40 to 125 °C
125 °C
-40 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit Microwire Serial EEPROM
No
Automotive
SOIC N
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.343
2000+
$0.32589
4000+
$0.3233
8000+
$0.32164
16000+
$0.31997