PDP SEO Portlet

93C46B/SN

EEPROM, Microwire, 1 Kbit, 64 x 16bit, Microwire, 3 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93C46B/SN
Secondary Manufacturer Part#: 93C46B/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 93C46B/SN is a 1kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. For 93C46B device provides dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.

  • Low-power CMOS technology
  • Self-timed erase/write cycles
  • Automatic erase all (ERAL) before write all (WRAL)
  • Power-on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal (ready/busy)
  • Sequential read function
  • 1000000 Erase/write cycles
  • Data retention 200 years

Technical Attributes

Find Similar Parts

Description Value
No
SOIC
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
64 x 16bit
Surface Mount
8
2 MHz
0 to 70 °C
125 °C
-40 °C
64x16
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Kbit Microwire Serial EEPROM
No
Commercial
SOIC N
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  72.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$0.2842
2+
$0.27885
4+
$0.27742
8+
$0.27599
16+
$0.2496