PDP SEO Portlet

93AA66X/SN

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93AA66X/SN
Secondary Manufacturer Part#: 93AA66X/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 93AA66 are 1K, 2K and 4K low voltage serial Electrically Erasable PROMs. The device memory is configured as x8 or x16 bits depending on the ORG pin setup. Advanced CMOS technology makes these devices ideal for low power non-volatile memory applications. The 93AA Series is available in standard 8-pin PDIP and surface mount SOIC packages. The rotated pin-out 93AA46X are offered in the “SN” package only.

  • Single supply with programming operation down to 1.8V
  • Low-power CMOS technology: - 70 ?A typical active read current at 1.8V - 2 ?A typical standby current at 1.8V
  • ORG pin selectable memory configuration: - 128 x 8- or 64 x 16-bit organization (93AA46) - 256 x 8- or 128 x 16-bit organization (93AA56) - 512 x 8 or 256 x 16-bit organization (93AA66)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 E/W cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC (SOIC in JEDEC and EIAJ standards)
  • Temperature ranges supported: - Commercial (C): 0°C to +70°C - Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
3 mA
Surface Mount
8
2 MHz
0 to 70 °C
70 °C
0 °C
512x8|256x16
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1.8 to 5.5 V
No
Commercial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.5978
1200+
$0.59475
2400+
$0.57804
4800+
$0.57338
9600+
$0.5675