PDP SEO Portlet

93AA66B-I/ST

EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: 93AA66B-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘46C’ Version
  • 512 x 8-bit Organization ‘A’ Devices (no ORG)
  • 256 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • RoHS Compliant
  • Temperature Ranges Supported: Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
1 MHz
1.8 V
5.5 V
4 KB
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
Need More?
USD $:
$ 0.37333
900+
$0.37333
1800+
$0.36842
3600+
$0.36364
7200+
$0.35897
14400+
$0.35443
SubTotal:
$336.00