PDP SEO Portlet

93AA56C-I/MS

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93AA56C-I/MS
Secondary Manufacturer Part#: 93AA56C-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
MSOP
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
200 ns
256 x 8bit, 128 x 16bit
Surface Mount
MSL 1 - Unlimited
8
3 MHz
-40 to 85 °C
85 °C
-40 °C
256x8|128x16
8MSOP
8
3 x 3 x 0.85 mm
2Kbit Microwire Serial EEPROM
No
Industrial
MSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.3332
2000+
$0.31382
4000+
$0.3086
8000+
$0.30338
16000+
$0.2982