PDP SEO Portlet

93AA56AT-I/OT

EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93AA56AT-I/OT
Secondary Manufacturer Part#: 93AA56AT-I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 93AA56AT-I/OT is a 2kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.

  • Low-power CMOS technology
  • Self-timed erase/write cycles
  • Automatic erase all (ERAL) before write all (WRAL)
  • Power-on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal (ready/busy)
  • Sequential read function
  • 1000000 Erase/write cycles
  • Data retention 200 years

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOT-23
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
250 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
6
2 MHz
-40 to 85 °C
125 °C
-40 °C
256x8
6SOT-23
6
3.1 x 1.8 x 1.3 mm
2Kbit Microwire Serial EEPROM
No
Industrial
SOT-23
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25767
6000+
$0.25347
12000+
$0.24926
24000+
$0.24504
48000+
$0.24085