PDP SEO Portlet

93AA46B-I/MS

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 93AA46B-I/MS
Secondary Manufacturer Part#: 93AA46B-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc.93AA46B device is 1Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these devices ideal for lowpower, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘46C’ Version
  • 128 x 8-bit Organization ‘A’ Devices (no ORG)
  • 64 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • RoHS Compliant
  • Temperature Ranges Supported: Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
MSOP
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Matte Tin
260
2 mA
250 ns
64 x 16bit
Surface Mount
MSL 1 - Unlimited
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
64x16
8MSOP
8
3 x 3 x 0.85 mm
1Kbit Microwire Serial EEPROM
No
Industrial
MSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.29448
2200+
$0.28968
4400+
$0.28487
8800+
$0.28005
17600+
$0.27526