PDP SEO Portlet

90KS200C

Manufacturer:Microchip
Avnet Manufacturer Part #: 90KS200C
Secondary Manufacturer Part#: 90KS200C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
280 V
Module
225 V
Through Hole
2
150 °C
180 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$606.09
200+
$594.7513
400+
$591.7626
800+
$588.7739
1600+
$585.7852