PDP SEO Portlet

680-4

Manufacturer:Microchip
Avnet Manufacturer Part #: 680-4
Secondary Manufacturer Part#: 680-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 A
Case NA
Screw Mount
50 A
1.2 V
Single Phase
4
150 °C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$186.4129
200+
$182.87342
400+
$180.5875
800+
$178.35802
1600+
$176.9782