PDP SEO Portlet

60KS200CH1

Diode TVS Single Bi-Dir 180V 60KW 2-Pin Case 11

Manufacturer:Microchip
Avnet Manufacturer Part #: 60KS200CH1
Secondary Manufacturer Part#: 60KS200CH1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are bidirectional Transient Voltage Suppressors (TVSs) for shipboard equipment and power servicing equipment where large voltage transients endanger voltage sensitive components. It meets all applicable environmental requirements of MIL-S-19500 and is consistent with MIL-E-16400. Designed with MIL-STD-1399 Section 300A (Interface standard for shipboard systems, Electrical power, alternating current) as the controlling specification. The subassembly components can also be tested or screened for military requirements prior to encapsulation into the complete module. The screening would consist of 100% TX level environmental testing per MIL-PRF-19500/507A. For ordering this option, use the following suffix: H1 – Submodule Screening.

  • Designed for military or commercial applications
  • 200 Volt Bidirectional
  • Exceeds MIL-STD-1399 requirements
  • Can be supplied with JANTX subassemblies
  • Module subassemblies are packaged in a hermetically sealed glass-to-metal package
  • Moisture classification is Level 1 (no dry pack required)

Technical Attributes

Find Similar Parts

Description Value
335 V
Module
225 V
2
150 °C
180 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$314.94
200+
$309.03705
400+
$307.4841
800+
$305.93115
1600+
$304.3782