PDP SEO Portlet

60KS200C

Diode TVS Single Bi-Directional 180V 60kW 2-Pin Case 11

Manufacturer:Microchip
Avnet Manufacturer Part #: 60KS200C
Secondary Manufacturer Part#: 60KS200C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
335 V
Module
225 V
200 V
180 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$462.55
200+
$453.8991
400+
$451.6182
800+
$449.3373
1600+
$447.0564