PDP SEO Portlet

5KP75E3/TR13

Diode TVS Single Uni-Dir 75V 5KW 2-Pin Case 5A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 5KP75E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in unidirectional configurations
  • Moisture classification is level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions available
  • Standoff Voltage is 75 V.
  • Tolerance Value is 10 %.

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
83.3 VAC
null
null
null
null
150 °C
5 kW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.72222
500+
$1.72222
1000+
$1.67568
2000+
$1.63158
4000+
$1.58974
8000+
$1.56962
SubTotal:
$861.11