PDP SEO Portlet

5KP18CAE3/TR13

Diode TVS Single Bi-Dir 18V 5KW 2-Pin Case 5A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 5KP18CAE3/TR13
Secondary Manufacturer Part#: 5KP18CAE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This transient voltage suppressor series 5KP18CA provides a range of standoff voltage options in bidirectional option. Multiple advanced screening levels are available for enhanced reliability. Clamping action is almost instantaneous. As a result, they provide effective protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4, as well as transients caused by inductive switching and RFI. They also protect from secondary lightning effects per 61000-4-5 at the class levels specified below.

  • Standoff Voltage is 18 V.
  • Tolerance Value is 5 %.
  • Available in bidirectional configurations
  • 100% surge tested.
  • 3s lot norm screening performed on standby current (ID).
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
  • Various screening options are available in reference to MIL-PRF-19500
  • High reliability controlled devices with wafer fabrication and assembly lot traceability
  • RoHS compliant versions available.

Technical Attributes

Find Similar Parts

Description Value
29.2 V
DO-204AR
Through Hole
2
150 °C
18 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6875
1000+
$1.66031
2000+
$1.63339
4000+
$1.60638
8000+
$1.5795