PDP SEO Portlet

5KP17E3/TR13

Diode TVS Single Uni-Dir 17V 5KW 2-Pin Case 5A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 5KP17E3/TR13
Secondary Manufacturer Part#: 5KP17E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This RoHS compliant transient voltage suppressor series 5KP17 in unidirectional option. Clamping action is almost instantaneous. As a result, they provide effective protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4, as well as transients caused by inductive switching and RFI. They also protect from secondary lightning effects per 61000-4-5 at the class levels.

  • Available in unidirectional configurations
  • Moisture classification is level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions available
  • Standoff Voltage is 17 V.
  • Tolerance Value is 10 %.

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.55
1000+
$1.52503
2000+
$1.5003
3000+
$1.47549
4000+
$1.4508