PDP SEO Portlet

5KP160CAE3/TR13

Diode TVS Single Bi-Dir 5KW 2-Pin Case 5A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 5KP160CAE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in bidirectional configurations
  • Moisture classification is level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions available
  • Standoff Voltage is 160 V.
  • Tolerance Value is 5 %.

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
null
null
null
null
null
150 °C
5 kW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.875
500+
$1.875
1000+
$1.82432
2000+
$1.77632
4000+
$1.73077
8000+
$1.70886
SubTotal:
$937.50