PDP SEO Portlet

5962-88553012A

Manufacturer:Microchip
Avnet Manufacturer Part #: 5962-88553012A
Secondary Manufacturer Part#: SG7815AL-DESC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CLLCC
50 V
1
20
125 °C
-55 °C
1.5 A
Fixed
15 V
Positive Output
15V 1.5A Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  275.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$123.67882