PDP SEO Portlet

5962-8852504UA

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CPGA

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 5962-8852504UA
Secondary Manufacturer Part#: AT28C256-20UM/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT28C256 is a high-performance electrically erasable and programmable read only memory. Its 256K of memory is organized as 32,768 words by 8 bits. Manufactured with Microchip’s advanced nonvolatile CMOS technology, the device offers access times to 150 ns with power dissipation of just 440 mW. When the device is deselected, the CMOS standby current is less than 200 µA. The AT28C256 is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA Polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin. AT28C256 has additional features to ensure high quality and manufacturability. The device utilizes internal error correction for extended endurance and improved data retention characteristics. An optional software data protection mechanism is available to guard against inadvertent writes. The device also includes an extra 64 bytes of EEPROM for device identification or tracking.

  • Fast Read Access Time
    • 150 ns
  • Automatic Page Write Operation
    • Internal Address and Data Latches for 64 Bytes
    • Internal Control Timer
  • Fast Write Cycle Times
    • Page Write Cycle Time: 3 ms or 10 ms Maximum
    • 1 to 64-byte Page Write Operation
  • Low Power Dissipation
    • 50 mA Active Current
    • 200 µA CMOS Standby Current
  • Hardware and Software Data Protection
  • DATA Polling for End of Write Detection
  • High Reliability CMOS Technology
    • Endurance: 104 or 105 Cycles
    • Data Retention: 10 Years
  • Single 5V ± 10% Supply
  • CMOS and TTL Compatible Inputs and Outputs
  • JEDEC Approved Byte-wide Pinout
  • Full Military and Industrial Temperature Ranges
  • Green (Pb/Halide-free) Packaging Option

Technical Attributes

Find Similar Parts

Description Value
Yes
CPGA
Through Hole
Parallel
Parallel
Tin-Lead
50 mA
200 ns
32K x 8bit
256 Kb
Through Hole
MSL 1 - Unlimited
28
-55 to 125 °C
85 °C
-40 °C
32Kx8
80 ns
28CPGA
28
15.24 x 13.74 x 2.57 mm
256Kbit Parallel EEPROM
4.5 to 5.5 V
No
Military
CPGA
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$320.06612
40+
$313.17062
80+
$306.27512
120+
$299.37962
160+
$292.48412