PDP SEO Portlet

483-03

Manufacturer:Microchip
Avnet Manufacturer Part #: 483-03
Secondary Manufacturer Part#: 483-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18.5 A
Module
Screw Mount
150 A
1.3 V
Three Phase
175 °C
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$411.26452
200+
$403.4557
400+
$398.4125
800+
$393.49383
1600+
$390.4418