PDP SEO Portlet

34LC02-I/P

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 34LC02-I/P
Secondary Manufacturer Part#: 34LC02-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
400 ns
256 x 8bit
Through Hole
8
1 MHz
-40 to 85 °C
125 °C
-40 °C
256x8
8PDIP
8
9.27 x 6.35 x 3.3 mm
2Kbit I2C Serial EEPROM
2.2 to 5.5 V
No
Industrial
PDIP
5.5 V
2.2 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1080  Mult:60  
USD $:
1080+
$0.3342
2160+
$0.327
4320+
$0.3198
8640+
$0.3126
17280+
$0.3054