PDP SEO Portlet

2N6609

Transistor BJT PNP 140V 16A TO-3

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N6609
Secondary Manufacturer Part#: 2N6609
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N6609 is a -140V Silicon PNP Complementary Power Transistor designed for high power audio, disk head positioners and other linear applications. The transistor can also be used in power switching circuits such as relay or solenoid drivers, DC-DC converters or inverters.

  • High safe operating area
  • Completely characterized for linear operation
  • High DC current gain and low saturation voltage
  • For low distortion complementary designs
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
140
16
15
150
TO-3
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$94.68
200+
$91.9778
400+
$91.5156
800+
$91.0534
1600+
$90.5912