PDP SEO Portlet

2N6353

Trans Darlington NPN 150V 5A 4-Pin(3+Tab) TO-213AA

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N6353
Secondary Manufacturer Part#: 2N6353
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • JEDEC registered 2N6353
  • JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/472
  • RoHS compliant versions available (commercial grade only)
  • Collector-Emitter Breakdown Voltage : 150 V

Technical Attributes

Find Similar Parts

Description Value
150
5
1000@5A@5V
4
TO-213AA
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$28.4298
200+
$28.28475
400+
$28.1397
800+
$27.99465
1600+
$27.8496