PDP SEO Portlet

2N6316

Trans GP BJT NPN 80V 7A 3-Pin(2+Tab) TO-66

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N6316
Secondary Manufacturer Part#: 2N6316
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 2N6316 device is an excellent choice for un-tuned amplifier applications. It is also ideal for general purpose power switch and amplifier applications.

  • Hermetically sealed.
  • Complimentary pairing with the PNP 2N6317 and 2N6318.
  • RoHS compliant versions available.
  • Collector-Base Voltage : 80 V.

Technical Attributes

Find Similar Parts

Description Value
80
3
TO-66
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$26.3032
200+
$26.169
400+
$26.0348
800+
$25.9006
1600+
$25.7664