PDP SEO Portlet

2N6052

Trans Darlington PNP 100V 12A 3-Pin(2+Tab) TO-3

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N6052
Secondary Manufacturer Part#: 2N6052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This high speed PNP transistor is rated at 12 amps and is military qualified up to a JANTXV level. This TO-204AA isolated package features a 180 degree lead orientation.

  • Collector-Emitter Breakdown Voltage : -100 V
  • JEDEC registered 2N6052
  • JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/501
  • RoHS compliant versions available (commercial grade only)

Technical Attributes

Find Similar Parts

Description Value
100
12
1000@6A@3V
3
TO-3
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$44.1
200+
$43.875
400+
$43.65
800+
$43.425
1600+
$43.2