2N5415
Trans GP BJT PNP 200V 1A 3-Pin TO-5
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N5415
Secondary Manufacturer Part#: 2N5415
- RoHS 10 Compliant
- Tariff Charges
This family of 2N5415 epitaxial planar transistors are military qualified up to a JANS level for high-reliability applications. These devices are also available in TO-39 and low profile U4 and UA packaging.
- JEDEC registered
- JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/485.
- RoHS compliant
- Collector-Emitter Breakdown Voltage : 200 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| 1 A | ||
| 30 | ||
| 3 | ||
| 200 °C | ||
| 750 mW | ||
| TO-205AD | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |