PDP SEO Portlet

2N5323

Transistor GP BJT PNP 50V 2A 2-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N5323
Secondary Manufacturer Part#: 2N5323
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50
2
40
TO-39
Through Hole
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$25.15634
200+
$24.94442
400+
$24.73031
800+
$24.5142
1600+
$24.30461