PDP SEO Portlet

2N4912

Transistor GP BJT NPN 80V 1A 3-Pin TO-66

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N4912
Secondary Manufacturer Part#: 2N4912
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80
20
3
200 °C
25
TO-66
Through Hole
NPN
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$25.5388
200+
$25.4085
400+
$25.2782
800+
$25.1479
1600+
$25.0176