PDP SEO Portlet

2N4240

Trans GP BJT NPN 300V 2A 3-Pin(2+Tab) TO-66

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N4240
Secondary Manufacturer Part#: 2N4240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These power transistors are produced by PPC's DOUBLE DIFFUSED PLANAR process. This technology produces high voltage devices with excellent switching speeds, frequency response, gain linearity, saturation voltages, high current gain, and safe operating areas. They are intended for use in Commercial, Industrial, and Military power switching, amplifier, and regulator applications. Ultrasonically bonded leads and controlled die mount techniques are utilized to further increase the SOA capability and inherent reliability of these devices. The temperature range to 200°C permits reliable operation in high ambients, and the hermetically sealed package insures maximum reliability and long life.

  • High Voltage: 250 to 500V
  • High Current: 2 Amps
  • Fast Switching: tf < 3msec.
  • Low VCE (SAT)
  • High Power: 35 Watts

Technical Attributes

Find Similar Parts

Description Value
300
40@0.1A@10V
3
200 °C
TO-66
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$36.505
200+
$36.31875
400+
$36.1325
800+
$35.94625
1600+
$35.76