PDP SEO Portlet

2N4236

Trans GP BJT NPN 80V 1A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N4236
Secondary Manufacturer Part#: 2N4236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • JEDEC registered
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/580
  • RoHS compliant version available
  • Collector-Emitter Breakdown Voltage : -80 V

Technical Attributes

Find Similar Parts

Description Value
80
1 A
30
3
200 °C
1 W
TO-39
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$35.28
200+
$35.1
400+
$34.92
800+
$34.74
1600+
$34.56