PDP SEO Portlet

2N3725

Trans GP BJT NPN 50V 0.5A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N3725
Secondary Manufacturer Part#: 2N3725
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50
35
3
200 °C
TO-39
Through Hole
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$14.36364
200+
$14.17949
400+
$14.0
800+
$13.65432
1600+
$13.4554