PDP SEO Portlet

2N3507

Trans GP BJT NPN 50V 3A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N3507
Secondary Manufacturer Part#: 2N3507
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 2N3507 high-frequency, epitaxial planar transistors feature low saturation voltage. This 2N3507 are also available in TO-5 and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.

  • JEDEC registered 2N3507.
  • RoHS compliant versions available (commercial grade only).
  • VCE(sat)= 0.5 V @ IC= 500mA.
  • Rise time tr= 30 ns max @ IC= 1.5A, IB1= 150mA.
  • Fall time tf= 35 ns max @ IC= 1.5A, IB1= IB2 = 150mA.

Technical Attributes

Find Similar Parts

Description Value
50
3 A
30
3
200 °C
1 W
TO-39
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.14749
2+
$21.96092
4+
$21.77242
8+
$21.58216
16+
$21.39763