PDP SEO Portlet

2N3501UB

Trans GP BJT NPN 150V 0.3A 3-Pin SMD T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N3501UB
Secondary Manufacturer Part#: 2N3501UB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of 2N3501 epitaxial planar transistors are military qualified up to a JANS level for high-reliability applications. These devices are also available in TO-5 and low profile U4 packaging.

  • JEDEC registered 2N3501 series
  • JAN, JANTX. JANTXV, and JANS qualifications are available per MIL-PRE-19500/366.
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
150
300 mA
100
3
200 °C
500 mW
SMD
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$15.22124
200+
$15.09302
400+
$14.96346
800+
$14.8327
1600+
$14.70588