PDP SEO Portlet

2N3467

Trans GP BJT PNP 40V 1A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N3467
Secondary Manufacturer Part#: 2N3467
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40
1 A
40
3
175 °C
1 W
TO-39
Through Hole
PNP
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.8
200+
$9.75
400+
$9.7
800+
$9.65
1600+
$9.6