PDP SEO Portlet

2N3440

Trans GP BJT NPN 250V 1A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N3440
Secondary Manufacturer Part#: 2N3440
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of high-frequency, epitaxial planar transistors feature low saturation voltage. These devices are also available in TO-5 and low profile U4 and UA packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.

  • JEDEC registered
  • JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/368.
  • RoHS compliant versions available (commercial grade only).
  • VCE(sat) = 0.5 V @ Ic = 50 mA.
  • Turn-On time ton = 1.0 µs max @ Ic = 20 mA, IB1 = 2.0 mA.
  • Turn-Off time toff = 10 µs max @ Ic = 20 mA, IB1 = -IB2 = 2.0 mA.

Technical Attributes

Find Similar Parts

Description Value
250
1 A
40
3
200 °C
800 mW
TO-39
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.11504
200+
$11.02141
400+
$10.92681
800+
$10.83132
1600+
$10.73871