PDP SEO Portlet

2N2907

Trans GP BJT PNP 60V 0.6A DIE

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N2907
Secondary Manufacturer Part#: 2N2907
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Electrical performance I.A.W. MIL-PRF-19500/291
  • Available in wafer or chip form for hybrid applications
  • General purpose-high speed switching applications
  • Low VCE(sat): .4V @ IC = 150 mAdc

Technical Attributes

Find Similar Parts

Description Value
60
600
100
200 °C
400
TO-18
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:246  Mult:1  
USD $:
246+
$3.04425
492+
$3.0186
984+
$2.99269
1968+
$2.96654
3936+
$2.94118