PDP SEO Portlet

2N2904A

Trans GP BJT PNP 60V 0.6A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N2904A
Secondary Manufacturer Part#: 2N2904A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 2N2904 switching transistor is military qualified up to the JANS level for high-reliability applications. These devices are also available in a TO-5 package.

  • JEDEC registered.
  • JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/290.
  • RoHS compliant versions available (commercial grade only)
  • Collector-Emitter Voltage : 60 V.

Technical Attributes

Find Similar Parts

Description Value
60
600 mA
40
3
200 °C
800 mW
TO-39
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.6
200+
$19.5
400+
$19.4
800+
$19.3
1600+
$19.2