2N2222AUA
Single Bipolar Transistor, NPN, 50 V, 800 mA, 650 mW, SMD, 4 Pins, Surface Mount
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N2222AUA
Secondary Manufacturer Part#: 2N2222AUA
- RoHS 10 Compliant
- Tariff Charges
The CENTRAL SEMICONDUCTOR 2N2221A and 2N2222A are silicon NPN epitaxial planar transistors designed for small signal, general purpose switching applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 800 mA | ||
| 100 | ||
| 4 | ||
| 200 °C | ||
| 500 mW | ||
| MIL-PRF-19500/255 | ||
| SMD | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |