PDP SEO Portlet

2N1483

Trans GP BJT NPN 40V 3A 3-Pin TO-8 Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N1483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
35 hFE
NPN
null
null
null
null
null
null
null
3 A
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 46.31944
100+
$46.31944
200+
$45.06757
400+
$43.88158
800+
$42.75641
1600+
$42.21519
SubTotal:
$4,631.94