PDP SEO Portlet

2N1482

Trans GP BJT NPN 55V 1.5A 3-Pin TO-5

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N1482
Secondary Manufacturer Part#: 2N1482
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • JEDEC registered
  • JAN qualifiaction are available per MIL-S-19500/207
  • RoHS compliant versions available (commercial grade only)
  • Collector-Emitter Voltage : 55 V

Technical Attributes

Find Similar Parts

Description Value
55
1.5 A
20
3
200 °C
1 W
TO-5
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$41.6875
200+
$41.01586
400+
$40.4514
800+
$40.2471
1600+
$40.0428