PDP SEO Portlet

25LC640X-I/ST

EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC640X-I/ST
Secondary Manufacturer Part#: 25LC640X-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25LC640 is a 64 Kbit serial Electrically Erasable PROM [EEPROM]. The memory is accessed via a simple serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

  • Low-power CMOS technology
    • Write current: 3 mA typical
    • Read current: 500 µA typical
    • Standby current: 500 nA typical
  • 8192 x 8 bit organization
  • 32 byte page
  • Write cycle time: 5 ms max
  • Self-timed erase and write cycles
  • Block write protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • 8-pin PDIP, SOIC and TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
230 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
8Kx8
8TSSOP
8
3 x 4.4 x 1 mm
64Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.74847
1000+
$0.741
2000+
$0.7372
4000+
$0.7334
8000+
$0.7296