PDP SEO Portlet

25LC640A-I/P

EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC640A-I/P
Secondary Manufacturer Part#: 25LC640A-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25LC640A-I/P is a 64kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

  • Maximum clock 10MHz
  • Low-power CMOS technology
  • Self-timed erase and write cycles 5ms maximum
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • Write-protect pin
  • Sequential read
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (SPI)
SPI
Matte Tin
260
5 mA
100 ns
8K x 8bit
Through Hole
8
5 MHz
-40 to 85 °C
150 °C
-40 °C
8Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
64Kbit SPI Serial EEPROM
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$0.71166
960+
$0.70006
1920+
$0.68843
3840+
$0.67678
7680+
$0.66521