PDP SEO Portlet

25LC640-I/P

EEPROM, 64 Kbit, 8K x 8bit, SPI, 2 MHz, DIP, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC640-I/P
Secondary Manufacturer Part#: 25LC640-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25LC640-I/P is a 64kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

  • Low-power CMOS technology
  • Write cycle time - 5ms maximum
  • Self-timed erase and write cycles
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • Write-protect pin
  • Sequential read
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
PDIP
Through Hole
Serial (SPI)
SPI
Matte Tin
260
5 mA
230 ns
8K x 8bit
Through Hole
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
8Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
64Kbit SPI Serial EEPROM
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  381.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$0.8869
120+
$0.80925
240+
$0.8051
480+
$0.80095
960+
$0.7968